Discontinued
- RS Stock No.:
- 811-2410
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M10 | |
| Overall Height | 75mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Overall Height 75mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ES
Related links
- RS PRO M10 Anti Vibration Mount
- RS PRO M10 Anti Vibration Mount, Bump Stop with 184kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 97.8kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 86.49kg Compression Load
- RS PRO M10 Anti Vibration Mount, Bump Stop
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 230.6kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 87.4kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 284.6kg Compression Load