RS PRO M5 Anti Vibration Mount with 12daN Compression Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
811-2375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M5

Diameter

12.5mm

Overall Height

20mm

Material

Rubber

Compression Load

12daN

Compression Deflection

2mm

Shearing Load

1.5daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
ES

RS Male - Female Bobbin Mount


RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.

Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - female stud fitting
Excellent shear vibration isolation capability


Stud Mounts


A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.