RS PRO M6 Anti Vibration Mount with 12daN Compression Load
- RS Stock No.:
- 811-2344
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-2344
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M6 | |
Diameter | 20mm | |
Overall Height | 52mm | |
Material | Rubber | |
Metalwork | Steel | |
Compression Load | 12daN | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Shearing Load | 3daN | |
Compression Deflection | 2.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Diameter 20mm | ||
Overall Height 52mm | ||
Material Rubber | ||
Metalwork Steel | ||
Compression Load 12daN | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Shearing Load 3daN | ||
Compression Deflection 2.5mm | ||