RS PRO Diamond M12 Anti Vibration Mount

Bulk discount available

Subtotal (1 unit)*

£27.51

(exc. VAT)

£33.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£27.51
5 - 9£26.66
10 +£25.82

*price indicative

RS Stock No.:
784-2747
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Overall Height

38.5mm

Static Load Capacity

45kg

Mounting Type

Screw-in

Foot Shape

Diamond

Series

Marine

COO (Country of Origin):
ES

RS Antivibration Mounts


RS marine mounts have been given a marine approval certificate (DNV certification). These anti-vibration mounts are ideally suited to mobile applications and have anti-corrosive properties. The top protects the inside from corrosive materials like oil and diesel and environmental corrosion like ozone and UV light.

Marine Approval Certificated (DNV certification)
Anticorrosive treated for outdoor use
RoHs Compliant

Anti-vibration marine mounts are suited for use in a wide range of applications including, pumps, marine land units, mobile electrical panels, industrial vehicles, compressors, ventilators, marine propellers and hydraulic power units. Available in a range of sizes and hardness for vibration isolation to meet