RS PRO Diamond M12 Anti Vibration Mount
- RS Stock No.:
- 784-2741
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.40
(exc. VAT)
£18.48
(inc. VAT)
- RS Stock No.:
- 784-2741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Diameter | 120mm | |
| Overall Height | 38.5mm | |
| Static Load Capacity | 70kg | |
| Mounting Type | Screw-in | |
| Foot Shape | Diamond | |
| Series | Marine | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Diameter 120mm | ||
Overall Height 38.5mm | ||
Static Load Capacity 70kg | ||
Mounting Type Screw-in | ||
Foot Shape Diamond | ||
Series Marine | ||
- COO (Country of Origin):
- ES
RS Antivibration Mounts
RS marine mounts have been given a marine approval certificate (DNV certification). These anti-vibration mounts are ideally suited to mobile applications and have anti-corrosive properties. The top protects the inside from corrosive materials like oil and diesel and environmental corrosion like ozone and UV light.
Marine Approval Certificated (DNV certification)
Anticorrosive treated for outdoor use
RoHs Compliant
Anticorrosive treated for outdoor use
RoHs Compliant
Anti-vibration marine mounts are suited for use in a wide range of applications including, pumps, marine land units, mobile electrical panels, industrial vehicles, compressors, ventilators, marine propellers and hydraulic power units. Available in a range of sizes and hardness for vibration isolation to meet

