RS PRO Square M20 Anti Vibration Mount
- RS Stock No.:
- 784-2738
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-2738
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Diameter | 155mm | |
| Foot Height | 4mm | |
| Overall Height | 57mm | |
| Static Load Capacity | 900kg | |
| Material | Rubber | |
| Mounting Type | Screw-in | |
| Foot Shape | Square | |
| Series | BSB | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Diameter 155mm | ||
Foot Height 4mm | ||
Overall Height 57mm | ||
Static Load Capacity 900kg | ||
Material Rubber | ||
Mounting Type Screw-in | ||
Foot Shape Square | ||
Series BSB | ||
- COO (Country of Origin):
- ES
RS BSB Mounts
RS BSB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BSB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.
Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant
