RS PRO Diamond M12 Anti Vibration Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
784-2729
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Diameter

106mm

Foot Height

3mm

Overall Height

37mm

Static Load Capacity

450kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BSB

COO (Country of Origin):
ES

RS BSB Mounts


RS BSB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BSB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Can be applied in mobile rotating machines where the control of movements, vibrations and noise are required such as: industrial vehicles, compressors, ventilators, pumps and marine-land auxiliary units.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHs Compliant