- RS Stock No.:
- 784-2716
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-2716
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS BRB Mounts
RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.
Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Diameter | 186mm |
Foot Height | 5mm |
Overall Height | 84mm |
Static Load Capacity | 875kg |
Material | Rubber |
Mounting Type | Screw-in |
Foot Shape | Square |
Priced to Clear | Yes |