RS PRO Diamond M12 Anti Vibration Mount
- RS Stock No.:
- 784-2707
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-2707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Diameter | 106mm | |
| Foot Height | 3mm | |
| Overall Height | 41mm | |
| Static Load Capacity | 420kg | |
| Material | Rubber | |
| Mounting Type | Screw-in | |
| Foot Shape | Diamond | |
| Series | BRB | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Diameter 106mm | ||
Foot Height 3mm | ||
Overall Height 41mm | ||
Static Load Capacity 420kg | ||
Material Rubber | ||
Mounting Type Screw-in | ||
Foot Shape Diamond | ||
Series BRB | ||
- COO (Country of Origin):
- ES
RS BRB Mounts
RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.
Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant
