RS PRO Diamond M10 Anti Vibration Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£43.48

(exc. VAT)

£52.18

(inc. VAT)

RS Stock No.:
784-2690
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Diameter

83mm

Foot Height

3mm

Overall Height

35mm

Static Load Capacity

80kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BRB

COO (Country of Origin):
ES

RS BRB Mounts


RS BRB Mounts are fixed height anti-vibration mounts. This range of mounts has a high vibration isolation and is highly durable. The top metal hood provides protection to the rubber and saves it from degredation. RS BRB mounts have also been treated to make them suitable for outdoor anti-vibration use.
Suitable for applications in many areas including mobile rotating machines that are exposed to radial and axial shocks, diesel, dripping oil and weather exposure. These BRB anti-vibration mounts are ideally suitable when a high level of vibration isolation is necessary.

Type of mount is engraved into the base plate
Fail-safe protection for mobile uses
Protected from ozone, UV, diesel and oils
RoHS Compliant