RS PRO Round M16 Anti Vibration Mount with 600 Compression Load
- RS Stock No.:
- 162-3261
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-3261
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M16 | |
Diameter | 150mm | |
Foot Height | 52mm | |
Overall Height | 40mm | |
Static Load Capacity | 600 | |
Material | Natural Rubber | |
Foot Shape | Round | |
Metalwork | Steel | |
Compression Load | 600 | |
Shore Hardness | 60 Shore A | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Series | PA | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M16 | ||
Diameter 150mm | ||
Foot Height 52mm | ||
Overall Height 40mm | ||
Static Load Capacity 600 | ||
Material Natural Rubber | ||
Foot Shape Round | ||
Metalwork Steel | ||
Compression Load 600 | ||
Shore Hardness 60 Shore A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Series PA | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Mount
The RS PRO round M16 anti-vibration mount is made from natural rubber. It uses stainless steel for metal work. It has a static load capacity of 1000kg.
Features and Benefits
Diameter is 150mm
Operation temperature ranges between -40°C and 80°C
Operation temperature ranges between -40°C and 80°C
Applications
CNC milling machines
Lathes
Presses
Lathes
Presses