RS PRO Cylindrical M20 Anti Vibration Mount with 3000kg Compression Load
- RS Stock No.:
- 126-3559
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-3559
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Diameter | 210mm | |
| Foot Height | 75mm | |
| Overall Height | 100mm | |
| Static Load Capacity | 3000kg | |
| Material | Natural Rubber | |
| Mounting Type | Screw-in | |
| Compression Load | 3000kg | |
| Metalwork | Zinc Plated Steel | |
| Shore Hardness | 75 Shore A | |
| Foot Shape | Cylindrical | |
| Maximum Operating Temperature | +100°C | |
| Series | FMM | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Diameter 210mm | ||
Foot Height 75mm | ||
Overall Height 100mm | ||
Static Load Capacity 3000kg | ||
Material Natural Rubber | ||
Mounting Type Screw-in | ||
Compression Load 3000kg | ||
Metalwork Zinc Plated Steel | ||
Shore Hardness 75 Shore A | ||
Foot Shape Cylindrical | ||
Maximum Operating Temperature +100°C | ||
Series FMM | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
