3M Hemisphere Anti Vibration Mount
- RS Stock No.:
- 103-4231
- Mfr. Part No.:
- SJ5300
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 42)
£0.236
(exc. VAT)
£0.283
(inc. VAT)
- RS Stock No.:
- 103-4231
- Mfr. Part No.:
- SJ5300
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Material | Rubber | |
Mounting Type | Adhesive | |
Foot Shape | Hemisphere | |
Series | SJ5300 | |
Select all | ||
---|---|---|
Brand 3M | ||
Material Rubber | ||
Mounting Type Adhesive | ||
Foot Shape Hemisphere | ||
Series SJ5300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ Bumpon™ Protective Products
3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.
Features and Benefits
All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
Applications
• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified