3M Bumpon™ Cylindrical Anti Vibration Mount
- RS Stock No.:
- 103-4229
- Mfr. Part No.:
- SJ5009
- Brand:
- 3M
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
£9.60
(exc. VAT)
£11.52
(inc. VAT)
- RS Stock No.:
- 103-4229
- Mfr. Part No.:
- SJ5009
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Diameter | 22.4mm | |
| Trade Name | Bumpon™ | |
| Foot Height | 10.16mm | |
| Overall Height | 10.16mm | |
| Material | Natural Rubber | |
| Mounting Type | Adhesive | |
| Foot Shape | Cylindrical | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | +66°C | |
| Series | SJ5009 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Diameter 22.4mm | ||
Trade Name Bumpon™ | ||
Foot Height 10.16mm | ||
Overall Height 10.16mm | ||
Material Natural Rubber | ||
Mounting Type Adhesive | ||
Foot Shape Cylindrical | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature +66°C | ||
Series SJ5009 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ Bumpon™ Protective Products
3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.
Features and Benefits
All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
Applications
• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Related links
- 3M Bumpon Circular Anti Vibration Mount
- 3M Bumpon Square Anti Vibration Mount
- 3M Cylindrical Anti Vibration Mount
- RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
- SKF VIBRACON Cylindrical Anti Vibration Mount, Spherical washers
- FIBET Cylindrical Anti Vibration Mount, Cone/Cab Mount with 250kg Compression Load
- FIBET Cylindrical Anti Vibration Mount, Cone/Cab Mount with 100kg Compression Load
- FIBET Cylindrical Anti Vibration Mount, Cone/Cab Mount with 170kg Compression Load

