RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
- RS Stock No.:
- 629-676
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.99
(exc. VAT)
£25.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.99 |
*price indicative
- RS Stock No.:
- 629-676
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Metal Cushion | |
| Diameter | 42mm | |
| Bore Diameter | 16mm | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Metal Cushion | ||
Diameter 42mm | ||
Bore Diameter 16mm | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- IT
The RS Pro Metal cushions with plain pass through holes are primarily used for vibration isolation under compression. They help prevent issues caused by vibrations such as equipment malfunction, reduced machine lifespan, health hazards, and noise. These cushions are especially suitable for applications including thrusters, electromechanical equipment, industrial refrigeration, pipe supports, flooring, and train carriage panelling. Characterized by non linear stiffness, this system provides vibration isolation during the initial phase of the curve, then stabilizes in the subsequent phase to effectively handle any overloads.
Completely made of AISI 304 stainless steel
Heavy loads with moderate overall dimensions
Resistant to flames
High temperatures and corrosion resistance
Suitable for use with compression
Heavy loads with moderate overall dimensions
Resistant to flames
High temperatures and corrosion resistance
Suitable for use with compression
Related links
- RS PRO Cylindrical Anti Vibration Mount, Metal Cushion
- RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 96.2kg Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 350daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 175daN Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 52.91kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 29.5kg Compression Load
- RS PRO Cylindrical M12 Anti Vibration Mount, Male to Male Bobbin with 178kg Compression Load
- RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 47.3kg Compression Load
