RS PRO Cylindrical Anti Vibration Mount, Metal Cushion

Subtotal (1 unit)*

£24.08

(exc. VAT)

£28.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.08

*price indicative

RS Stock No.:
629-666
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Metal Cushion

Diameter

42mm

Bore Diameter

16mm

Foot Shape

Cylindrical

COO (Country of Origin):
IT
The RS Pro Metal cushions with plain pass through holes are primarily used for vibration isolation under compression. They help prevent issues caused by vibrations such as equipment malfunction, reduced machine lifespan, health hazards, and noise. These cushions are especially suitable for applications including thrusters, electromechanical equipment, industrial refrigeration, pipe supports, flooring, and train carriage panelling. Characterized by non linear stiffness, this system provides vibration isolation during the initial phase of the curve, then stabilizes in the subsequent phase to effectively handle any overloads.

Completely made of AISI 304 stainless steel
Heavy loads with moderate overall dimensions
Resistant to flames
High temperatures and corrosion resistance
Suitable for use with compression

Related links