RS PRO Rectangular M8mm Anti Vibration Mount, Wire Rope Isolator with 63daN Compression Load
- RS Stock No.:
- 629-658
- Brand:
- RS PRO
Subtotal (1 unit)*
£179.48
(exc. VAT)
£215.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.48 |
*price indicative
- RS Stock No.:
- 629-658
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Wire Rope Isolator | |
| Thread Size | M8mm | |
| Diameter | 10mm | |
| Foot Shape | Rectangular | |
| Compression Load | 63daN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Wire Rope Isolator | ||
Thread Size M8mm | ||
Diameter 10mm | ||
Foot Shape Rectangular | ||
Compression Load 63daN | ||
- COO (Country of Origin):
- IT
The RS Pro Wire rope isolators consist of two pairs of bars connected by a helical winding cable, designed to isolate vibrations and absorb shocks by providing axial holding force and resistance to compression and shear. They effectively reduce vibrations that can cause machine malfunctions, shorten equipment lifespan, generate noise, and impact health. These isolators are especially suitable for applications in HVAC systems, pumps, purification and desalination plants, instrumentation panels, as well as rail, naval, and military environments.
Completely made of AISI 316 stainless steel
Available with different number of loops and wire diameters
Can be applied below or above or aside the machine
High static deflection with low resonance frequency and high vibration isolation
High damping also suitable for machines with imbalances
Suitable for use with compression and traction with shear
Suitable for applications where impacts and shocks may occur
Resistant to flames
High temperatures and corrosion resistance
Available with different number of loops and wire diameters
Can be applied below or above or aside the machine
High static deflection with low resonance frequency and high vibration isolation
High damping also suitable for machines with imbalances
Suitable for use with compression and traction with shear
Suitable for applications where impacts and shocks may occur
Resistant to flames
High temperatures and corrosion resistance
Related links
- RS PRO Rectangular M8mm Anti Vibration Mount, Wire Rope Isolator with 150daN Compression Load
- RS PRO Rectangular M8mm Anti Vibration Mount, Wire Rope Isolator with 250daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 9daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 300daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 45daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 11daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 14daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 100daN Compression Load
