Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 455-413
- Mfr. Part No.:
- SOF-15127
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Diameter | 18.5mm | |
Overall Height | 18.35mm | |
Material | Neoprene | |
Foot Shape | Round | |
Select all | ||
---|---|---|
Brand Richco | ||
Diameter 18.5mm | ||
Overall Height 18.35mm | ||
Material Neoprene | ||
Foot Shape Round | ||
- COO (Country of Origin):
- CN
Screw on Feet SOF
Ideal for mounting with screw
Excellent slip resistance
Colour: Black
Material: Neoprene Rubber, UL94 (RMS-190)
Excellent slip resistance
Colour: Black
Material: Neoprene Rubber, UL94 (RMS-190)
