Essentra Round Anti Vibration Mount
- RS Stock No.:
- 455-396
- Mfr. Part No.:
- FF-003-P3X5.5B
- Brand:
- Richco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 40
£12.51
(exc. VAT)
£15.01
(inc. VAT)
- RS Stock No.:
- 455-396
- Mfr. Part No.:
- FF-003-P3X5.5B
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Diameter | 14.2mm | |
Foot Height | 5.5mm | |
Material | Thermoplastic Elastomer (TPE) | |
Foot Shape | Round | |
Select all | ||
---|---|---|
Brand Richco | ||
Diameter 14.2mm | ||
Foot Height 5.5mm | ||
Material Thermoplastic Elastomer (TPE) | ||
Foot Shape Round | ||
- COO (Country of Origin):
- CN
Fast Fitting Feet FF
Three types of feet with drive-screw or push-rivet fastening:
Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable
Santoprene® is a registered trademark of AES
