Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 40
£15.18
(exc. VAT)
£18.22
(inc. VAT)
- RS Stock No.:
- 455-384
- Mfr. Part No.:
- SFF-028
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Diameter | 20mm | |
Foot Height | 15mm | |
Material | Thermoplastic Elastomer (TPE) | |
Foot Shape | Round | |
Select all | ||
---|---|---|
Brand Richco | ||
Diameter 20mm | ||
Foot Height 15mm | ||
Material Thermoplastic Elastomer (TPE) | ||
Foot Shape Round | ||
- COO (Country of Origin):
- CN
Soft Fast Feet SFF
Skid and vibration resistant
Insert centre shaft into mounting hole and press pin to secure foot
Colour: Black
Shear force 10kg minimum
Material: Foot: Santoprene (RMS-42), 80 Durometer, Shore A. Pin: Polypropylene (RMS-126)
Insert centre shaft into mounting hole and press pin to secure foot
Colour: Black
Shear force 10kg minimum
Material: Foot: Santoprene (RMS-42), 80 Durometer, Shore A. Pin: Polypropylene (RMS-126)
