Essentra Round Anti Vibration Mount

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 40

£13.37

(exc. VAT)

£16.04

(inc. VAT)

RS Stock No.:
455-374
Mfr. Part No.:
FF-008-P4X7B
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Diameter

21mm

Foot Height

6mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

COO (Country of Origin):
CN

Fast Fitting Feet FF


Three types of feet with drive-screw or push-rivet fastening:

Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable

Santoprene® is a registered trademark of AES