Sunnex Circular M16mm Anti Vibration Mount, Pneumatic

Subtotal (1 unit)*

£29.58

(exc. VAT)

£35.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 999,999,997 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.58

*price indicative

RS Stock No.:
296-069
Mfr. Part No.:
10533
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Anti Vibration Mount Type

Pneumatic

Thread Size

M16mm

Diameter

98mm

Foot Shape

Circular

RoHS Status: Exempt

COO (Country of Origin):
SE

Supreme versatality


The versatile and original machine mount with excellent anti-vibration and levelling performance. Designed for resourceful usage within industrial, chemical, engineering and food production applications. Sunnex AM is also frequently used for all sorts of conveyor belts. Decades of proven professional quality for outstanding and effective anti-vibration properties with reduction of noise emitted from machinery. Sunnex AM machine mounts are available in stainless steel or zinc plated finish. The stainless steel mount is designed to meet the specific requirements imposed in humid, wet or corrosive environments. The built-in levelling bolt allows the Sunnex AM to be vertically adjusted with considerable accuracy, also allowing a 7º inclination while still retaining full stability.

Features and Benefits


Stainless steel
Nitrile rubber
Load range 50-500kg
M16

Applications


Manufacturing industry
Process industry
Food, drink and pharmaceutical
Conveyor belts
Light and medum duty machines