Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£28.87
(exc. VAT)
£34.64
(inc. VAT)
- RS Stock No.:
- 223-815
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Height | 5.8mm | |
| Material | PUR | |
| Mounting Type | Adhesive | |
| Foot Shape | Square | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -34°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Height 5.8mm | ||
Material PUR | ||
Mounting Type Adhesive | ||
Foot Shape Square | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -34°C | ||
- COO (Country of Origin):
- GB
Square
Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Note
*While polyurethane bumpers may be applied and used within external environments, consideration should be given to the fact that their appearance (colour/finish) may change in time, and a loss of adhesion may occur.
Caution
Care should be taken to ensure that the polyurethane feet are checked and tested for suitability/load limits prior to permanent installation.

Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

