Richco Round Anti Vibration Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

£17.02

(exc. VAT)

£20.42

(inc. VAT)

RS Stock No.:
220-917
Mfr. Part No.:
FF-004
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Diameter

20mm

Foot Height

10mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Series

FF

Fast Fitting Feet FF


Three types of feet with drive-screw or push-rivet fastening:

Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable

Santoprene® is a registered trademark of AES