Richco Round Anti Vibration Mount

Bulk discount available

Subtotal (1 bag of 50 units)*

£19.41

(exc. VAT)

£23.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 - 4£19.41£0.388
5 - 9£18.83£0.377
10 +£18.21£0.364

*price indicative

RS Stock No.:
220-901
Mfr. Part No.:
FF-001
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Diameter

24mm

Foot Height

14mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Fast Fitting Feet FF


Three types of feet with drive-screw or push-rivet fastening:

Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable

Santoprene® is a registered trademark of AES