Polypropylene ESD Box Lid 600mm (L) 400mm (W)
- RS Stock No.:
- 288-4264
- Distrelec Article No.:
- 180-05-572
- Mfr. Part No.:
- 6400.032.992
- Brand:
- WEZ
Subtotal (1 unit)*
£58.24
(exc. VAT)
£69.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £58.24 |
*price indicative
- RS Stock No.:
- 288-4264
- Distrelec Article No.:
- 180-05-572
- Mfr. Part No.:
- 6400.032.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Suitable For | Euro Norm | |
| Material | Polypropylene | |
| Length | 600mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Suitable For Euro Norm | ||
Material Polypropylene | ||
Length 600mm | ||
Width 400mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The standard lid is designed to meet your storage needs effectively. With its hinged lid and durable PP material, this lid ensures that your items are securely stored and protected from damage. The black ESD design adds a stylish touch to the product, making it a great addition to any storage solution.
Hinged lid design for easy access and secure storage
Made of high-quality PP material for durability and reliability
Conductive black finish for added protection against electrostatic discharge
Extensive dimensions of 600x400 mm for versatile storage options
Lightweight at only 0.85 kg for easy handling and transportation
Includes 2 hinges and 2 latches for enhanced security of stored items
Made of high-quality PP material for durability and reliability
Conductive black finish for added protection against electrostatic discharge
Extensive dimensions of 600x400 mm for versatile storage options
Lightweight at only 0.85 kg for easy handling and transportation
Includes 2 hinges and 2 latches for enhanced security of stored items
Related links
- Polypropylene ESD Box 600mm (L) 400mm (W)
- Polypropylene ESD Box Lid 400mm (L) 300mm (W)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400 mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300 mm (W) 300 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200 mm (W) 200 mm (H)
- RS PRO Conductive Polypropylene ESD Box 232 mm (L) 130 mm (W) 33 mm (H)
- RS PRO Conductive Polypropylene ESD Box 15 mm (L) 12 mm (W) 16 mm (H)
- RS PRO Conductive Polypropylene ESD Box 318 mm (L) 267 mm (W) 64 mm (H)