Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.77
(exc. VAT)
£100.52
(inc. VAT)
- RS Stock No.:
- 885-3057
- Mfr. Part No.:
- 12350
- Brand:
- Desco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Desco | |
Type | Foam | |
Length | 36in | |
Width | 24in | |
Select all | ||
---|---|---|
Brand Desco | ||
Type Foam | ||
Length 36in | ||
Width 24in | ||