Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£146.48
(exc. VAT)
£175.78
(inc. VAT)
- RS Stock No.:
- 415-6999
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bubble Bag | No | |
| Colour | Silver | |
| Width | 381mm | |
| Quantity Per Package | 100 | |
| Dissipative | Yes | |
| Conductive | Yes | |
| Anti-Static | Yes | |
| Closure Type | Heat Seal | |
| Static Shielding | Yes | |
| Complies with EN 61340-5-1 | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Bubble Bag No | ||
Colour Silver | ||
Width 381mm | ||
Quantity Per Package 100 | ||
Dissipative Yes | ||
Conductive Yes | ||
Anti-Static Yes | ||
Closure Type Heat Seal | ||
Static Shielding Yes | ||
Complies with EN 61340-5-1 Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
Note
Dimensions quoted are internal dimensions

