Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2353
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Tube | |
| Length | 250m | |
| Thickness | 0.09mm | |
| Width | 200mm | |
| Dissipative | Yes | |
| Conductive | No | |
| Anti-Static | Yes | |
| Static Shielding | No | |
| Complies with EN 61340-5-1 | Yes | |
| Surface Resistance | <10^11Ω | |
| Volume Resistance | 10^11Ω | |
| Tensile Strength | >10 → 12mPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Tube | ||
Length 250m | ||
Thickness 0.09mm | ||
Width 200mm | ||
Dissipative Yes | ||
Conductive No | ||
Anti-Static Yes | ||
Static Shielding No | ||
Complies with EN 61340-5-1 Yes | ||
Surface Resistance <10^11Ω | ||
Volume Resistance 10^11Ω | ||
Tensile Strength >10 → 12mPa | ||
- COO (Country of Origin):
- FR
