Techspray 267ml Anti-Static Spray Spray

Bulk discount available

Subtotal (1 unit)*

£33.67

(exc. VAT)

£40.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£33.67
6 - 14£32.33
15 +£31.65

*price indicative

RS Stock No.:
111-3165
Mfr. Part No.:
1756-8S
Brand:
Techspray
Find similar products by selecting one or more attributes.
Select all

Brand

Techspray

Product Type

Anti-Static Spray

Dispenser Type

Spray

Dissipative

Yes

Capacity

267ml

Conductivity

Non-Conductive

Colour

White

Anti-Static

No

Cleanroom

No

EN 61340-5-1 Compliant

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Techspray Licron ESD-Safe Coatings


Techsprays licron crystal ESD-safe aerosol coating has been designed to adhere to metals, plastics and glass. The Tec 1756 coating is a permanent static dissipative that protects your sensitive electronic components from static damage.

Features and Benefits


Compliant with ANSI/ESD-S20.20

Permanently static dissipative

Good adhesion to glass, plastics and metals

Non-ozone depleting

Operates from 0-100% humidity

Typical Applications


Production conveyers

Give static protection for electronic devices

Convert standard bins, bumpers and tools to ESD-safe

ESD Safe


Related links