KWR Anti Static Bag 203mm(W)x 305mm(L)
- RS Stock No.:
- 178-6402
- Mfr. Part No.:
- KA 102 Z
- Brand:
- KWR
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.81
(exc. VAT)
£21.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 120 unit(s) shipping from 08 September 2025
- Plus 560 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £1.781 | £17.81 |
100 - 190 | £1.712 | £17.12 |
200 + | £1.653 | £16.53 |
*price indicative
- RS Stock No.:
- 178-6402
- Mfr. Part No.:
- KA 102 Z
- Brand:
- KWR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KWR | |
Packaging Type | Anti Static Bag | |
Type | Bag | |
Colour | Silver | |
Length | 305mm | |
Width | 203mm | |
Quantity Per Package | 10 | |
Dissipative | Yes | |
Conductive | No | |
Closure Type | Zipper | |
Static Shielding | Yes | |
Complies with EN 61340-5-1 | Yes | |
Select all | ||
---|---|---|
Brand KWR | ||
Packaging Type Anti Static Bag | ||
Type Bag | ||
Colour Silver | ||
Length 305mm | ||
Width 203mm | ||
Quantity Per Package 10 | ||
Dissipative Yes | ||
Conductive No | ||
Closure Type Zipper | ||
Static Shielding Yes | ||
Complies with EN 61340-5-1 Yes | ||
Related links
- KWR Anti Static Bag 254mm(W)x 305mm(L)
- KWR Anti Static Bag 102mm(W)x 152mm(L)
- KWR Anti Static Bag 152mm(W)x 254mm(L)
- KWR Anti Static Bag 76mm(W)x 127mm(L)
- SCS Anti Static Bag 203mm(W)x 305mm(L)
- EUROSTAT Anti Static Bag 203mm(W)x 305mm(L)
- RND Anti Static Bag 203mm(W)x 305mm(L)
- RS PRO Static Shielding Bag 203mm(W)x 305mm(L)