3M Fixed Height Feet 19.9mm Rubber

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
903-4576
Mfr. Part No.:
UU001580479
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

3.9mm

Colour

Clear

Diameter

19.9mm

Material

Rubber

Series

SJ5312

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M™ Bumpon™ Protective Products


3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.

Features and Benefits


All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:

• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining

Applications


• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.

Why choose 3M?


3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

3M Self-Adhesive Feet, Transparent, Stain-Resistant - SJ5300 Series - SJ5312


Searching for a product to give your appliances a steady footing? Grab hold of these self-adhesive feet from 3M. They're a versatile choice for both outdoor and indoor use on many surfaces from glass, steel and plastics to aluminium and polycarbonate. The transparent material achieves a subtle and professional finish. You can apply the protectors by hand without the need for any specialist tools, so get stuck in.

Features & Benefits


• Robust PUR construction resists mechanical stress, impacts and abrasion for a longer service life
• Skid resistance to stop dangerous movements
• Stays firm over time without cracking or hardening

Applications


• Warehouse and storage infrastructure
• Office desks and cabinets
• Automotive accessories

Do these stoppers perform in harsh conditions?


Yes. They work reliably in a temperature range between -34°C and +66°C, making them a dependable option for use in challenging environments.


Self-adhesive Feet


Flexible polyurethane feet suitable for indoor and limited outdoor applications.


Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified