Point M Rectangular PTFE Non Slip Pad 24mm width x 100mm length
- RS Stock No.:
- 447-8665
- Mfr. Part No.:
- 909100
- Brand:
- Point M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.69
(exc. VAT)
£11.63
(inc. VAT)
- RS Stock No.:
- 447-8665
- Mfr. Part No.:
- 909100
- Brand:
- Point M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Point M | |
Mounting Type | Adhesive | |
Shape | Rectangular | |
Material | PTFE | |
Length | 100mm | |
Width | 24mm | |
Series | 908 | |
Select all | ||
---|---|---|
Brand Point M | ||
Mounting Type Adhesive | ||
Shape Rectangular | ||
Material PTFE | ||
Length 100mm | ||
Width 24mm | ||
Series 908 | ||
- COO (Country of Origin):
- FR
Gliding pad
Attach simply with a self-adhesive pastille.
Displaces up to 2000 kg without strain and without leaving a trace on floors.
The gliding pads are made of tetrafluoroethylene resin, which gives them high gliding power, even under very heavy loads.
They leave no mark on floors and facilitate cleaning while making it possible to move large furniture without strain.
The PTFE gliding pad resists temperatures up to 300°C.
Packaged in 5-piece sachets, except for codes 447-8586 and 447-8637, with 10.
Displaces up to 2000 kg without strain and without leaving a trace on floors.
The gliding pads are made of tetrafluoroethylene resin, which gives them high gliding power, even under very heavy loads.
They leave no mark on floors and facilitate cleaning while making it possible to move large furniture without strain.
The PTFE gliding pad resists temperatures up to 300°C.
Packaged in 5-piece sachets, except for codes 447-8586 and 447-8637, with 10.
Related links
- RS PRO Circular Nitrile Non Slip Pad, 100mm diameter x 3mm height
- RS PRO Neoprene Non Slip Pad
- RS PRO Circular Thermoplastic Non Slip Pad, 108mm diameter 8mm width x 108mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 42mm diameter 8mm width x 42mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 51mm diameter 8mm width x 51mm length
- RS PRO Circular Polymer Non Slip Pad, 22mm diameter x 3mm height
- RS PRO Circular Nitrile Non Slip Pad, 55mm diameter x 3mm height
- Anti-Slip Pads