3M Rectangular PUR Self Adhesive Feet
- RS Stock No.:
- 192-5623
- Mfr. Part No.:
- SJ5832BL
- Brand:
- 3M
Subtotal (1 unit)*
£1,534.37
(exc. VAT)
£1,841.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,534.37 |
*price indicative
- RS Stock No.:
- 192-5623
- Mfr. Part No.:
- SJ5832BL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mounting Type | Adhesive | |
| Shape | Rectangular | |
| Colour | Black | |
| Material | PUR | |
| Series | SJ5832 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Mounting Type Adhesive | ||
Shape Rectangular | ||
Colour Black | ||
Material PUR | ||
Series SJ5832 | ||
RoHS Status: Not Applicable
3M Bumpon™ SJ5832 Black Protective Buffers
Introducing the SJ5832 Bumpon™ Protective Products from 3M, these are self-adhesive, rubber designed to be used as feet, plugs, spacers dampeners. These black mounts are constructed from rubber to provide non-slip functionality and can withstand heavy pressure. They can provide superior non-slip functionality and can withstand heavy pressure compared to standard 3M Bumpon™ Protective Products. The SJ5832 is great for use at home or at work acting as feet, bumpers or spacers.
3M™ Bumpon™ Resilient Rollstock SJ5832 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The rollstock format is excellent for die-cut shapes with various thickness requirements.
Features and Benefits
All 3M™ Bumpon™ Protective Products feature a urethane composition
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Typical applications
3M Bumpon™ Protective Products can be used almost anywhere slamming, scratching, sliding, vibration or noise is an issue for your product. Applications these can be used are:
Dampening vibrations and sounds of small household appliances, objects or electronic devices. Devices include telephones, keyboards, scales, speakers or dispensers.
Spacers for aligning picture frames, for electronic and automotive applications. Also during transport to avoid damage and keeping parts separate.
Additionally, they can be used as stops or bumpers for doors, flaps and drawers. This can improve the longevity of these components.
Dampening vibrations and sounds of small household appliances, objects or electronic devices. Devices include telephones, keyboards, scales, speakers or dispensers.
Spacers for aligning picture frames, for electronic and automotive applications. Also during transport to avoid damage and keeping parts separate.
Additionally, they can be used as stops or bumpers for doors, flaps and drawers. This can improve the longevity of these components.
