RND Cylindrical Polyurethane Self Adhesive Feet, 10.1mm diameter 10.1mm width x 10.1mm length

Subtotal (1 pack of 48 units)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 466 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£1.83£0.038

*price indicative

RS Stock No.:
490-681
Mfr. Part No.:
RND 455-00504
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Mounting Type

Adhesive

Thickness

1.8mm

Shape

Cylindrical

Colour

Black

Diameter

10.1mm

Material

Polyurethane

Length

10.1mm

Width

10.1mm

COO (Country of Origin):
GB
The RND Standard Bumper Protectors are expertly designed to offer robust protection for various surfaces. These protectors exhibit remarkable flexibility and resilience, ensuring they can withstand considerable shock and vibration. With their non-slip and non-marking properties, they are ideal for both interior and light exterior applications. Manufactured from high-quality polyurethane, these bumper protectors come kiss-cut on sheets for effortless application. Each bumper protector maintains distinct shapes, colours, and styles catering to diverse customer needs while providing reliable load tolerance across a range of environments.

Excellent load tolerance for supporting heavy items safely
Tested for effective adhesion, ensuring long-lasting performance
Designed for optimal performance in both interior and selective exterior environments