Chauvin Arnoux C.A1226 Hotwire Anemometer, 30m/s Max, Measures Air Velocity, Temperature with RS Calibration
- RS Stock No.:
- 911-9627
- Mfr. Part No.:
- P01173114
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-9627
- Mfr. Part No.:
- P01173114
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Calibrated | RSCAL | |
| Model Number p | C.A1226 | |
| Measurement Parameters | Air Velocity, Temperature | |
| Maximum Air Velocity | 30m/s | |
| Probe Type | Hotwire | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Dimensions | 147.7 x 70.6 x 34.7mm | |
| Weight | 190g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Calibrated RSCAL | ||
Model Number p C.A1226 | ||
Measurement Parameters Air Velocity, Temperature | ||
Maximum Air Velocity 30m/s | ||
Probe Type Hotwire | ||
Power Source Battery | ||
Battery Type 9V | ||
Dimensions 147.7 x 70.6 x 34.7mm | ||
Weight 190g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Dual display hot-wire thermo-anemometer CA1226
The CA 1226 thermo-anemometer is used to verify that your ventilation and air conditioning installations are working properly (at the outlet or inside the ducts)
Compact and handy with a dual display. The user can display 2 of the following 3 parameters at the same time: velocity, temperature and/or flow rate
Measurement of velocity and ambient temperature, choice of units, HOLD function, display of minimum and maximum, automatic calculation of average, calculation of flow rate with or without cone, adjustable automatic shut-off, adjustable backlighting
Supply: 1 x 9V 6LR6 alkaline battery
Automatic instrument shut-off adjustable from 0 to 120 min
IP54 protection
Compact and handy with a dual display. The user can display 2 of the following 3 parameters at the same time: velocity, temperature and/or flow rate
Measurement of velocity and ambient temperature, choice of units, HOLD function, display of minimum and maximum, automatic calculation of average, calculation of flow rate with or without cone, adjustable automatic shut-off, adjustable backlighting
Supply: 1 x 9V 6LR6 alkaline battery
Automatic instrument shut-off adjustable from 0 to 120 min
IP54 protection
