Kestrel 4400 Impeller Anemometer, 40m/s Max, Measures Heat Index

Unavailable
RS will no longer stock this product.
RS Stock No.:
801-1326
Mfr. Part No.:
KESTREL 4400
Brand:
Kestrel
Find similar products by selecting one or more attributes.
Select all

Brand

Kestrel

Measurement Parameters

Heat Index

Model Number p

4400

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

2 x AAA

Battery Life

400 h

Dimensions

59 x 28 x 165mm

Weight

125g

Height

165mm

Width

28mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Length

59mm

COO (Country of Origin):
US