RS PRO Hotwire Anemometer, 30m/s Max, Measures Volume Air Flow with RS Calibration
- RS Stock No.:
- 725-0867
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-0867
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Calibrated | RSCAL | |
| Measurement Parameters | Volume Air Flow | |
| Maximum Air Velocity | 30m/s | |
| Best Air Velocity Accuracy | ±3% + 0.3 m/s | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Hotwire | |
| Power Source | Battery | |
| Battery Type | AAA x 6 | |
| Battery Life | 10 h | |
| Dimensions | 135 x 72 x 31mm | |
| Weight | 400g | |
| Height | 31mm | |
| Length | 135mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Calibrated RSCAL | ||
Measurement Parameters Volume Air Flow | ||
Maximum Air Velocity 30m/s | ||
Best Air Velocity Accuracy ±3% + 0.3 m/s | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Hotwire | ||
Power Source Battery | ||
Battery Type AAA x 6 | ||
Battery Life 10 h | ||
Dimensions 135 x 72 x 31mm | ||
Weight 400g | ||
Height 31mm | ||
Length 135mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Width 72mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
