Testo 435-1/-2/-3/-4 Telescopic Vane Anemometer, 20m/s Max, Measures Air Velocity
- RS Stock No.:
- 512-0626
- Mfr. Part No.:
- 0635 9335
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-0626
- Mfr. Part No.:
- 0635 9335
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number p | 435-1/-2/-3/-4 | |
| Measurement Parameters | Air Velocity | |
| Maximum Air Velocity | 20m/s | |
| Best Air Velocity Accuracy | ±1.5% + 0.1 m/s | |
| Probe Type | Telescopic Vane | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number p 435-1/-2/-3/-4 | ||
Measurement Parameters Air Velocity | ||
Maximum Air Velocity 20m/s | ||
Best Air Velocity Accuracy ±1.5% + 0.1 m/s | ||
Probe Type Telescopic Vane | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
testo 435 Accessories
Accessories for Testo 435 Indoor Air Quality Meters
