Beha-Amprobe TMA5 Anemometer, 20m/s Max, Measures Air Velocity, Humidity, Temperature with RS Calibration
- RS Stock No.:
- 184-7001
- Mfr. Part No.:
- TMA5
- Brand:
- Beha-Amprobe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7001
- Mfr. Part No.:
- TMA5
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Measurement Parameters | Air Velocity, Humidity, Temperature | |
| Calibrated | RSCAL | |
| Model Number p | TMA5 | |
| Maximum Air Velocity | 20m/s | |
| Best Air Velocity Accuracy | ±5 % | |
| Maximum Temperature | +50°C | |
| Temperature Measurement Resolution | 0.1°C | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Weight | 135g | |
| Height | 17mm | |
| Length | 136mm | |
| Width | 45.7mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Measurement Parameters Air Velocity, Humidity, Temperature | ||
Calibrated RSCAL | ||
Model Number p TMA5 | ||
Maximum Air Velocity 20m/s | ||
Best Air Velocity Accuracy ±5 % | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0.1°C | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Weight 135g | ||
Height 17mm | ||
Length 136mm | ||
Width 45.7mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
Mini Anemometer - This pocket-sized Mini Vane Anemometer gives you an easy way to measure air flow, temperature and humidity in he HVAC systems of residential, commercial or industrial buildings.
Air velocity measurement (m/s)
Temperature measurement
Humidity measurement
Product information
Automatic range selection
Integrated measurement memory (data hold)
Auto power-off (can be deactivated)
Product highlights
External temperature sensor can be connected
Dew point measurement
Measurement of wet bulb temperature
Temperature measurement
Humidity measurement
Product information
Automatic range selection
Integrated measurement memory (data hold)
Auto power-off (can be deactivated)
Product highlights
External temperature sensor can be connected
Dew point measurement
Measurement of wet bulb temperature
