Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8382
- Mfr. Part No.:
- AM401G
- Brand:
- Protecta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Product Type | Anchor Strap | |
| Select all | ||
|---|---|---|
Brand Protecta | ||
Product Type Anchor Strap | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Portable anchors used in a variety of applications. Many are 'choker' style, designed to provide a safe and easy way to anchor a fall protection device to an overhead location that is beyond normal reach
Thimble ends:Corrosion resistant
PVC protective sleeve:Wears less than conventional sling
galvanised steel:light in weight
PVC protective sleeve:Wears less than conventional sling
galvanised steel:light in weight
