Texas Instruments, 24-bit- ADC 16ksps, 18-Pin SOP

Discontinued
RS Stock No.:
923-3739
Mfr. Part No.:
ADS1210U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24-bit

Sampling Rate

16ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

18

Integral Nonlinearity Error

±0.002%FSR

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

11.55 x 7.5 x 2.3mm

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments