Texas Instruments ADS8345EB, 16-bit Serial ADC Differential, Pseudo Differential Input, 20-Pin SSOP
- RS Stock No.:
- 923-3511
- Mfr. Part No.:
- ADS8345EB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 923-3511
- Mfr. Part No.:
- ADS8345EB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 16-bit | |
| Sampling Rate | 100ksps | |
| Input Signal Type | Differential, Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±6LSB | |
| Digital Interface Type | Serial | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 16-bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential, Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Integral Nonlinearity Error ±6LSB | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
