- RS Stock No.:
- 908-3893
- Mfr. Part No.:
- TDC7200PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3893
- Mfr. Part No.:
- TDC7200PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Time-to-Digital Converter for Time-of-Flight Applications
The TDC7200 is a Time-to-Digital Converter (TDC) for ultrasonic sensing measurements such as water flow meter, gas flow meter, and heat flow meter. When paired with the TDC1000 (ultrasonic Analogue-Front-End), the TDC7200 can be a part of a complete TI ultrasonic sensing solution
Sensor Interfaces, Texas Instruments
Specifications
Attribute | Value |
---|---|
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | Maximum of 3.9 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Priced to Clear | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |