Analog Devices, 12-bit- ADC 80Msps, 52-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
877-8953
Mfr. Part No.:
AD9432BSTZ-80
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

80Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

52

Integral Nonlinearity Error

±1.5LSB

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices



Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.