Analog Devices AD9656BCPZ-125, 16-bit Parallel ADC 4-Channel Differential Input, 56-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-7521
Mfr. Part No.:
AD9656BCPZ-125
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Pipelined

Number of ADCs

4

Resolution

16-bit

Sampling Rate

125Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

56

Integral Nonlinearity Error

10LSB

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Dimensions

8.1 x 8.1 x 0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices



Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.