- RS Stock No.:
- 825-3186
- Mfr. Part No.:
- ADC081C021CIMM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3186
- Mfr. Part No.:
- ADC081C021CIMM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 188.9ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.25LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |