Analog Devices, Dual 10-bit- ADC 250ksps, 8-Pin TSOT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-9514
Mfr. Part No.:
AD7911AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

2

Resolution

10-bit

Sampling Rate

250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

8

Integral Nonlinearity Error

±0.5LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.35 to 5.25 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 0.9mm

Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices



Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.