Texas Instruments ADC161S626CIMME/NOPB, 16-bit Serial ADC Differential Input, 10-Pin VSSOP
- RS Stock No.:
- 817-5676
- Mfr. Part No.:
- ADC161S626CIMME/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5676
- Mfr. Part No.:
- ADC161S626CIMME/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 16-bit | |
Sampling Rate | 250ksps | |
Input Signal Type | Differential | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Pin Count | 10 | |
Integral Nonlinearity Error | 2LSB | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3 V, 5 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 16-bit | ||
Sampling Rate 250ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Integral Nonlinearity Error 2LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||