Analog Devices AD7278ARMZ, 8-bit Serial ADC, 8-Pin MSOP
- RS Stock No.:
- 809-9758
- Mfr. Part No.:
- AD7278ARMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-9758
- Mfr. Part No.:
- AD7278ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 3Msps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±0.3LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.35 → 3.6 V | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 3Msps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±0.3LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.35 → 3.6 V | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
